ECO-S2GA151BA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 220
Unit Price: Fr.3.66000
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: Fr.3.74000
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: Fr.1.78455
Datasheet

Direct


Chemi-Con
In Stock: 40
Unit Price: Fr.3.74000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: Fr.3.87000
Datasheet

Direct


Nichicon
In Stock: 14
Unit Price: Fr.5.02000
Datasheet

Direct


Nichicon
In Stock: 179
Unit Price: Fr.3.68000
Datasheet

Direct


Nichicon
In Stock: 1,246
Unit Price: Fr.3.99000
Datasheet

Direct


Nichicon
In Stock: 77
Unit Price: Fr.4.23000
Datasheet

Direct


Nichicon
In Stock: 500
Unit Price: Fr.4.18000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: Fr.1.90000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: Fr.6.55000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: Fr.1.89000
Datasheet
ECO-S1VA392BA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECO-S2GA151BA

DigiKey Part Number
P6846-ND
Manufacturer
Manufacturer Product Number
ECO-S2GA151BA
Description
CAP ALUM 150UF 20% 400V SNAP TH
Customer Reference
Detailed Description
150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 884mOhm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ECO-S2GA151BA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
884mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
820 mA @ 120 Hz
Ripple Current @ High Frequency
1.148 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes