
6648234-1 | |
---|---|
DigiKey Part Number | A114334-ND |
Manufacturer | |
Manufacturer Product Number | 6648234-1 |
Description | CONTACT SOCKET POWER 0AWG GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Power Socket 0 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 6648234-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 0 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Current Rating (Amps) | 145 A | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.13.16000 | Fr.13.16 |
10 | Fr.11.18100 | Fr.111.81 |
25 | Fr.10.48080 | Fr.262.02 |
50 | Fr.9.98040 | Fr.499.02 |
100 | Fr.9.50420 | Fr.950.42 |
300 | Fr.8.79590 | Fr.2,638.77 |
500 | Fr.8.55148 | Fr.4,275.74 |
Unit Price without VAT: | Fr.13.16000 |
---|---|
Unit Price with VAT: | Fr.14.22596 |