206390-1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 281
Unit Price: Fr.5.61000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 361
Unit Price: Fr.3.87000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

206390-1

DigiKey Part Number
A23631-ND
Manufacturer
Manufacturer Product Number
206390-1
Description
CONN BACKSHELL 25P 45/180DEG BLK
Customer Reference
Detailed Description
25 Position Hinged Backshell Connector Black 45°, 180° Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Accessory Type
Hinged Backshell
Number of Positions
25
Compatible Shell Size
B
Compatible D-Sub Size
25pos and HD44pos
Cable Type
Round
Cable Exit
45°, 180°
Shielding
Unshielded
Primary Material
Plastic
Material
Thermoplastic
Plating
-
Hardware
Assembly Hardware, Strain Relief
Features
-
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes