207611-3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: Fr.7.25327
Datasheet
6 Position Header Connector 0.197" (5.00mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Header Connector 0.197" (5.00mm) Through Hole Gold
207611-3
207611-3

207611-3

DigiKey Part Number
A30100-ND
Manufacturer
Manufacturer Product Number
207611-3
Description
CONN HDR 6POS 0.197 GOLD PCB
Customer Reference
Detailed Description
6 Position Header Connector 0.197" (5.00mm) Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Mfr
Insulation Color
Red
Series
Insulation Height
0.768" (19.50mm)
Packaging
Tray
Contact Length - Post
0.186" (4.72mm)
Part Status
Obsolete
Operating Temperature
-55°C ~ 130°C
Connector Type
Material Flammability Rating
UL94 V-0
Contact Type
Female Socket
Contact Finish - Post
Tin-Lead
Style
Board to Cable/Wire
Features
Mounting Flange
Number of Positions
Current Rating (Amps)
7.5A
Number of Positions Loaded
All
Voltage Rating
600V
Pitch - Mating
Insulation Material
Thermoplastic
Number of Rows
1
Contact Shape
Circular
Mounting Type
Through Hole
Contact Material
Phosphor Bronze
Termination
Contact Finish Thickness - Post
150.0µin (3.81µm)
Fastening Type
Latch Holder
Base Product Number
Contact Finish - Mating
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
207611-7TE Connectivity AMP Connectors0A33321-NDFr.7.25327Direct
Obsolete
This product is no longer manufactured. View Substitutes