2081975-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2081975-1

DigiKey Part Number
17-2081975-1-ND
Manufacturer
Manufacturer Product Number
2081975-1
Description
COAX CBL 4.3/10 TO 4.3/10 3.3'
Customer Reference
Detailed Description
Cable Assembly Coaxial 4.3/10 to 4.3/10 12.70mm OD Coaxial Cable 39.4" (1.0m) 3.3'
Datasheet
 Datasheet
EDA/CAD Models
2081975-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bag
Part Status
Obsolete
Style
4.3/10 to 4.3/10
1st Connector
4.3/10 Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
4.3/10 Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
39.4" (1.0m) 3.3'
Cable Type
12.70mm OD Coaxial Cable
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Black
Features
-
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.