
207385-3 | |
---|---|
DigiKey Part Number | 207385-3-ND |
Manufacturer | |
Manufacturer Product Number | 207385-3 |
Description | CONN PLUG 26POS SOLDER GOLD |
Customer Reference | |
Detailed Description | 26 Position Rectangular Plug Connector Solder Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 26 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Panel Mount | |
Fastening Type | - | |
Cable Termination | Solder | |
Wire Type | - | |
Wire Gauge | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black | |
Base Product Number |