cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

213437-6

DigiKey Part Number
213437-6-ND
Manufacturer
Manufacturer Product Number
213437-6
Description
CONN PLUG ARINC 67/32C2
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Plug Connector Arinc 67/32C2////
Datasheet
 Datasheet
EDA/CAD Models
213437-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Tray
Part Status
Active
Shell Style
Plug
Class
Non-Environmental
Class Code
-
Shell Size
2 Inserts
Cavity A
67
Cavity B
32C2
Cavity C
-
Cavity D
-
Cavity E
-
Cavity F
-
Sealed
Un-Sealed
Shell Plating
Chromate
Termination
-
Features
-
Note
Partially Loaded
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tray
QuantityUnit PriceExt Price
10Fr.869.77000Fr.8,697.70
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.869.77000
Unit Price with VAT:Fr.940.22137