
2129295-2 | |
|---|---|
DigiKey Part Number | A103877-ND |
Manufacturer | |
Manufacturer Product Number | 2129295-2 |
Description | CONN PLG USB2.0 MICR B HYBR VERT |
Customer Reference | |
Detailed Description | USB - micro B, Hybrid USB 2.0 Plug Connector 12 Position Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | USB - micro B, Hybrid | |
Number of Contacts | 12 | |
Gender | Plug | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | - | |
Shielding | - | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |


