
213289-2 | |
|---|---|
DigiKey Part Number | A121585-ND |
Manufacturer | |
Manufacturer Product Number | 213289-2 |
Description | CONN PLUG 34POS PCB |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 34 Connector Plug, Male Pins Through Hole Black |
Datasheet | Datasheet |
EDA/CAD Models | 213289-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Plug, Male Pins | |
Connector Style | - | |
Number of Positions | 34 | |
Number of Positions Loaded | All | |
Pitch | 0.150" (3.81mm) | |
Number of Rows | 4 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | Jackscrews, Mating Guide | |
Contact Finish | Gold or PdNi +Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 130°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.80.52000 | Fr.80.52 |
| 12 | Fr.67.57333 | Fr.810.88 |
| 36 | Fr.62.53806 | Fr.2,251.37 |
| 60 | Fr.62.03767 | Fr.3,722.26 |
| Unit Price without VAT: | Fr.80.52000 |
|---|---|
| Unit Price with VAT: | Fr.87.04212 |

