cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

213626-1

DigiKey Part Number
213626-1-ND
Manufacturer
Manufacturer Product Number
213626-1
Description
CONN PLG HSG FMALE 28POS INLINE
Customer Reference
Detailed Description
28 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Datasheet
 Datasheet
EDA/CAD Models
213626-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Discontinued at Digi-Key
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
28
Shell Size - Insert
17-28
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
20
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded
Orientation
Keyed
Shell Material
Polyamide (PA), Nylon
Shell Finish
-
Housing Color
Black
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
Coupling Nut
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CHF
Bag
QuantityUnit PriceExt Price
700Fr.3.22983Fr.2,260.88
Manufacturers Standard Package
Unit Price without VAT:Fr.3.22983
Unit Price with VAT:Fr.3.49145