


2141227-2 | |
|---|---|
DigiKey Part Number | A142557-ND |
Manufacturer | |
Manufacturer Product Number | 2141227-2 |
Description | CONN 2POS SOLDER SILVER |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Connector Solder Silver |
Datasheet | Datasheet |
EDA/CAD Models | 2141227-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Contact Type | Male Pin | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Fastening Type | Push-Pull | |
Cable Termination | Solder | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | Cap (Cover), Mounting Flange, Sealed | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Color | Orange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.62.59000 | Fr.62.59 |
| 10 | Fr.53.20400 | Fr.532.04 |
| 48 | Fr.47.63438 | Fr.2,286.45 |
| 96 | Fr.47.09771 | Fr.4,521.38 |
| Unit Price without VAT: | Fr.62.59000 |
|---|---|
| Unit Price with VAT: | Fr.67.65979 |

