



2143018-3 | |
---|---|
DigiKey Part Number | A118650-ND |
Manufacturer | |
Manufacturer Product Number | 2143018-3 |
Description | CONN HDR IMPACT 60POS EDGE MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 60 Connector Header, Male Pins Board Edge, Through Hole, Right Angle Black Impact, Guide Right |
Datasheet | Datasheet |
EDA/CAD Models | 2143018-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins | |
Connector Style | Impact, Guide Right | |
Number of Positions | 60 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 6 | |
Number of Columns | 10 | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | 0.75A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | 30V | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.13.82000 | Fr.13.82 |
18 | Fr.11.26611 | Fr.202.79 |
36 | Fr.10.72861 | Fr.386.23 |
54 | Fr.10.42611 | Fr.563.01 |
108 | Fr.9.92861 | Fr.1,072.29 |
252 | Fr.9.35294 | Fr.2,356.94 |
504 | Fr.9.02331 | Fr.4,547.75 |
Unit Price without VAT: | Fr.13.82000 |
---|---|
Unit Price with VAT: | Fr.14.93942 |