
215712-1 | |
|---|---|
DigiKey Part Number | A101785-ND |
Manufacturer | |
Manufacturer Product Number | 215712-1 |
Description | CONN D-SUB HOUSING PLUG 15POS |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 15 Position |
Category | Shell Size, Connector Layout 2 (DA, A) |
Manufacturer TE Connectivity AMP Connectors | Contact Type Signal |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Box | Flange Feature Housing/Shell (Unthreaded) |
Part Status Obsolete | Shell Material, Finish Steel, Tin Plated |
Connector Style D-Sub | Dielectric Material Polyamide (PA), Nylon, Glass Filled |
Connector Type Plug for Male Contacts | Color Black |
Number of Positions 15 | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 205206-3 | TE Connectivity AMP Connectors | 1,727 | A1039-ND | Fr.1.63000 | Direct |



















