2170164-2 | |
|---|---|
DigiKey Part Number | 2170164-2-ND |
Manufacturer | |
Manufacturer Product Number | 2170164-2 |
Description | CONN ZSFP+ RCPT 20POS SLD RA SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 20 Position zSFP+ Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | zSFP+ | |
Number of Positions | 20 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | Fr.1.75291 | Fr.964.10 |
| Unit Price without VAT: | Fr.1.75291 |
|---|---|
| Unit Price with VAT: | Fr.1.89490 |

