



2178415-1 | |
|---|---|
DigiKey Part Number  | A118399TR-ND - Tape & Reel (TR) A118399CT-ND - Cut Tape (CT) A118399DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 2178415-1  | 
Description  | CONN MOD JACK 8P8C R/A SHIELDED  | 
Manufacturer Standard Lead Time  | 9 Weeks  | 
Customer Reference  | |
Detailed Description  | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 2178415-1 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | TE Connectivity AMP Connectors  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Connector Type  | Jack  | |
Number of Positions/Contacts  | 8p8c (RJ45, Ethernet)  | |
Number of Ports  | 1  | |
Number of Rows  | 1  | |
Mounting Type  | Surface Mount  | |
Orientation  | 90° Angle (Right)  | |
Termination  | Solder  | |
Shielding  | Shielded, EMI Finger  | |
Ratings  | Cat5  | |
Features  | Board Guide, Solder Retention  | |
LED Color  | Does Not Contain LED  | |
Ingress Protection  | -  | |
Tab Direction  | Up  | |
Contact Material  | Phosphor Bronze  | |
Contact Finish  | Gold  | |
Contact Finish Thickness  | 50.0µin (1.27µm)  | |
Housing Material  | Liquid Crystal Polymer (LCP), Glass Filled  | |
Operating Temperature  | -40°C ~ 85°C  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.2.56000 | Fr.2.56 | 
| 10 | Fr.2.17400 | Fr.21.74 | 
| 25 | Fr.2.03800 | Fr.50.95 | 
| 50 | Fr.1.94060 | Fr.97.03 | 
| 100 | Fr.1.84790 | Fr.184.79 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 200 | Fr.1.67170 | Fr.334.34 | 
| 400 | Fr.1.59193 | Fr.636.77 | 
| 600 | Fr.1.54703 | Fr.928.22 | 
| 1,000 | Fr.1.49230 | Fr.1,492.30 | 
| 1,400 | Fr.1.45731 | Fr.2,040.23 | 
| 2,000 | Fr.1.42113 | Fr.2,842.26 | 
| 5,000 | Fr.1.34835 | Fr.6,741.75 | 
| Unit Price without VAT: | Fr.2.56000 | 
|---|---|
| Unit Price with VAT: | Fr.2.76736 | 










