2178505-3 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: Fr.0.04064
Datasheet
Ring Terminal Connector M4 Stud Circular 14-18 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2178505-3

DigiKey Part Number
A119653-ND
Manufacturer
Manufacturer Product Number
2178505-3
Description
CONN RING CIRC 14-18AWG M4 CRIMP
Customer Reference
Detailed Description
Ring Terminal Connector M4 Stud Circular 14-18 AWG Crimp
EDA/CAD Models
2178505-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Packaging
Strip
Wire Gauge
14-18 AWG
Part Status
Obsolete
Insulation
Non-Insulated
Terminal Type
Circular
Contact Material
Brass
Stud/Tab Size
M4 Stud
Contact Finish
Tin
Thickness
0.020" (0.51mm)
Insulation Diameter
0.105" ~ 0.170" (2.67mm ~ 4.32mm)
Width - Outer Edges
0.295" (7.49mm)
Base Product Number
Length - Overall
0.659" (16.74mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2429931-2TE Connectivity AMP Connectors017-2429931-2TR-NDFr.0.04064Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes