2178506-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2178506-3

DigiKey Part Number
A119654-ND
Manufacturer
Manufacturer Product Number
2178506-3
Description
CONN RING CIRC 14-18AWG M3.5
Customer Reference
Detailed Description
Ring Terminal Connector M3.5 Stud Circular 14-18 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
2178506-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Strip
Part Status
Obsolete
Terminal Type
Circular
Stud/Tab Size
M3.5 Stud
Thickness
0.020" (0.51mm)
Width - Outer Edges
0.295" (7.49mm)
Length - Overall
0.659" (16.74mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-18 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.105" ~ 0.170" (2.67mm ~ 4.32mm)
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.