2198224-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2198224-1

DigiKey Part Number
A118411-ND
Manufacturer
Manufacturer Product Number
2198224-1
Description
CONN SFP+ CAGE 1X2 W/HSINK R/A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Position SFP+ Cage, Ganged (1 x 2) with Heat Sink Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
2198224-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Active
Connector Style
Cage, Ganged (1 x 2) with Heat Sink
Connector Type
SFP+
Number of Positions
-
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Features
EMI Shielded
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 120
Check for Additional Incoming Stock
All prices are in CHF
Tray
QuantityUnit PriceExt Price
1Fr.23.42000Fr.23.42
20Fr.18.95100Fr.379.02
40Fr.18.04675Fr.721.87
60Fr.17.53800Fr.1,052.28
100Fr.16.91760Fr.1,691.76
260Fr.16.06612Fr.4,177.19
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.23.42000
Unit Price with VAT:Fr.25.31702