
2198235-3 | |
|---|---|
DigiKey Part Number | A118419-ND |
Manufacturer | |
Manufacturer Product Number | 2198235-3 |
Description | CONN SFP+ CAGE 1X6 W/HSINK R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Position SFP+ Cage, Ganged (1 x 6) with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2198235-3 Models |
Category | Connector Type SFP+ |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Press-Fit |
Part Status Active | Features EMI Shielded |
Connector Style Cage, Ganged (1 x 6) with Heat Sink | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.49.72000 | Fr.49.72 |
| 10 | Fr.42.26400 | Fr.422.64 |
| 36 | Fr.38.61361 | Fr.1,390.09 |
| 72 | Fr.36.77264 | Fr.2,647.63 |
| 108 | Fr.35.73685 | Fr.3,859.58 |
| Unit Price without VAT: | Fr.49.72000 |
|---|---|
| Unit Price with VAT: | Fr.53.74732 |

