


2198264-2 | |
|---|---|
DigiKey Part Number  | A120896-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 2198264-2  | 
Description  | CONN RCPT DUAL BEAM 128P EDGE MT  | 
Customer Reference  | |
Detailed Description  | 128 Connector Receptacle, Female Sockets and Blade Sockets Board Edge, Through Hole, Right Angle Black Dual Beam, Center  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | TE Connectivity AMP Connectors  | |
Series  | ||
Packaging  | Box  | |
Part Status  | Active  | |
Connector Usage  | Backplane  | |
Connector Type  | Receptacle, Female Sockets and Blade Sockets  | |
Connector Style  | Dual Beam, Center  | |
Number of Positions  | 128  | |
Number of Positions Loaded  | All  | |
Pitch  | 0.177" (4.50mm)  | |
Number of Rows  | 8  | |
Number of Columns  | 6  | |
Mounting Type  | Board Edge, Through Hole, Right Angle  | |
Termination  | Press-Fit  | |
Contact Layout, Typical  | 48 Differential Pairs  | |
Features  | -  | |
Contact Finish  | -  | |
Contact Finish Thickness  | -  | |
Color  | Black  | |
Current Rating (Amps)  | 0.5A  | |
Material Flammability Rating  | UL94 V-0  | |
Operating Temperature  | -55°C ~ 85°C  | |
Voltage Rating  | 250V  | |
Base Product Number  | 

