



| 1-1827875-8 | |
|---|---|
| DigiKey Part Number | 1-1827875-8-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1-1827875-8 | 
| Description | CONN HEADER VERT 16POS 2.5MM | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | Connector Header Through Hole 16 position 0.098" (2.50mm) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 1-1827875-8 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| Connector Type | ||
| Contact Type | Male Pin | |
| Pitch - Mating | ||
| Number of Positions | ||
| Number of Rows | 2 | |
| Row Spacing - Mating | ||
| Number of Positions Loaded | All | |
| Style | ||
| Shrouding | Shrouded - 4 Wall | |
| Mounting Type | ||
| Termination | Solder | |
| Fastening Type | Detent Lock | |
| Contact Length - Mating | - | |
| Contact Length - Post | 0.120" (3.05mm) | |
| Overall Contact Length | - | |
| Insulation Height | 0.490" (12.44mm) | |
| Contact Shape | Square | |
| Contact Finish - Mating | Gold | |
| Contact Finish Thickness - Mating | 15.0µin (0.38µm) | |
| Contact Finish - Post | Tin | |
| Contact Material | Copper Alloy | |
| Insulation Material | Thermoplastic, Polyester, Glass Filled | |
| Features | Board Lock | |
| Operating Temperature | -55°C ~ 105°C | |
| Ingress Protection | - | |
| Material Flammability Rating | UL94 V-0 | |
| Insulation Color | Black | |
| Current Rating (Amps) | 5A | |
| Voltage Rating | 250V | |
| Mated Stacking Heights | - | |
| Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
| Applications | General Purpose, Industrial | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.3.56000 | Fr.3.56 | 
| 20 | Fr.2.87700 | Fr.57.54 | 
| 100 | Fr.2.56820 | Fr.256.82 | 
| 500 | Fr.2.29252 | Fr.1,146.26 | 
| 1,000 | Fr.2.18318 | Fr.2,183.18 | 
| Unit Price without VAT: | Fr.3.56000 | 
|---|---|
| Unit Price with VAT: | Fr.3.84836 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland