
2267261-9 | |
|---|---|
DigiKey Part Number | 17-2267261-9TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2267261-9 |
Description | 90 50/50 GRID DR TH/PIP RCPT VC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 90 Position Receptacle Connector 0.050" (1.27mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Series | Insulation Color Black |
Packaging Tape & Reel (TR) | Insulation Height 0.187" (4.75mm) |
Part Status Active | Contact Length - Post 0.088" (2.23mm) |
Connector Type | Operating Temperature -65°C ~ 105°C |
Contact Type Female Socket | Contact Finish - Post Tin-Lead |
Style Board to Board | Features Board Lock, Pick and Place |
Number of Positions | Current Rating (Amps) 3.9A per Contact |
Number of Positions Loaded All | Voltage Rating 30VAC |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.050" (1.27mm) | Contact Material Copper Alloy |
Mounting Type Through Hole | Contact Finish Thickness - Post 15.0µin (0.38µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25,440 | Fr.13.29620 | Fr.338,255.33 |
| Unit Price without VAT: | Fr.13.29620 |
|---|---|
| Unit Price with VAT: | Fr.14.37319 |

