
2267473-1 | |
---|---|
DigiKey Part Number | 17-2267473-1-ND |
Manufacturer | |
Manufacturer Product Number | 2267473-1 |
Description | CONN PERIPHERAL SEAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Peripheral Seal 11 Black |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Peripheral Seal | |
For Use With/Related Products | CPC Receptacle | |
Shell Size - Insert | 11 | |
Material | Nitrile Butadiene Rubber (NBR) | |
Features | - | |
Color | Black | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | Fr.0.82869 | Fr.8,286.90 |
Unit Price without VAT: | Fr.0.82869 |
---|---|
Unit Price with VAT: | Fr.0.89581 |