
2273003-2 | |
|---|---|
DigiKey Part Number | A135709-ND |
Manufacturer | |
Manufacturer Product Number | 2273003-2 |
Description | CIRC CBL 4POS RCPT TO WIRE 9.84' |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 9.84' (3.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 2273003-2 Models |
Category | 2nd Connector Type Wire Leads |
Manufacturer TE Connectivity AMP Connectors | Length 9.84' (3.00m) |
Series | Assembly Configuration Standard |
Packaging Box | Cable Type Round |
Part Status Active | Cable Material Polyurethane (PUR) |
1st Connector Type Receptacle | Color Black |
1st Connector Gender Female Sockets | Shielding Unshielded |
1st Connector Number of Positions 4 | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
1st Connector Shell Size - Insert M8 | Base Product Number |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.18.31000 | Fr.18.31 |
| 10 | Fr.15.56100 | Fr.155.61 |
| 25 | Fr.14.58680 | Fr.364.67 |
| 50 | Fr.13.89080 | Fr.694.54 |
| 100 | Fr.13.22830 | Fr.1,322.83 |
| 250 | Fr.12.40092 | Fr.3,100.23 |
| 500 | Fr.11.80982 | Fr.5,904.91 |
| Unit Price without VAT: | Fr.18.31000 |
|---|---|
| Unit Price with VAT: | Fr.19.79311 |

