
2273007-4 | |
|---|---|
DigiKey Part Number | A135717-ND |
Manufacturer | |
Manufacturer Product Number | 2273007-4 |
Description | CIRC CBL 4POS RCPT TO WIRE 32.8' |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 32.8' (10.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 2273007-4 Models |
Category | 2nd Connector Type Wire Leads |
Manufacturer TE Connectivity AMP Connectors | Length 32.8' (10.00m) |
Series | Assembly Configuration Standard |
Packaging Box | Cable Type Round |
Part Status Active | Cable Material Polyurethane (PUR) |
1st Connector Type Receptacle | Color Black |
1st Connector Gender Female Sockets | Shielding Shielded |
1st Connector Number of Positions 4 | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
1st Connector Shell Size - Insert M8 | Base Product Number |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.59.50000 | Fr.59.50 |
| 10 | Fr.50.57300 | Fr.505.73 |
| 25 | Fr.47.40920 | Fr.1,185.23 |
| 50 | Fr.45.14860 | Fr.2,257.43 |
| 100 | Fr.42.99640 | Fr.4,299.64 |
| Unit Price without VAT: | Fr.59.50000 |
|---|---|
| Unit Price with VAT: | Fr.64.31950 |

