
1-2273105-1 | |
|---|---|
DigiKey Part Number | A134811-ND |
Manufacturer | |
Manufacturer Product Number | 1-2273105-1 |
Description | CBL 4POS RCPT RA TO WIRE 4.92' |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 4.92' (1.50m) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2273105-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle, Right Angle | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 4.92' (1.50m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.13.76000 | Fr.13.76 |
| 10 | Fr.11.69200 | Fr.116.92 |
| 25 | Fr.10.95960 | Fr.273.99 |
| 50 | Fr.10.43680 | Fr.521.84 |
| 100 | Fr.9.93880 | Fr.993.88 |
| 250 | Fr.9.31708 | Fr.2,329.27 |
| 500 | Fr.8.98000 | Fr.4,490.00 |
| Unit Price without VAT: | Fr.13.76000 |
|---|---|
| Unit Price with VAT: | Fr.14.87456 |

