
2291392-7 | |
|---|---|
DigiKey Part Number | 17-2291392-7-ND |
Manufacturer | |
Manufacturer Product Number | 2291392-7 |
Description | MALE ASM, 1 POS, R/A, PCB, FAKRA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2291392-7 Models |
Category | Number of Ports 1 |
Mfr | Features Code G |
Packaging Bulk | Housing Color Blue, Gray |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Zinc |
Connector Type Plug, Male Pin | Body Finish Tin |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled |
Impedance 50 Ohms | Operating Temperature -40°C ~ 105°C |
Mounting Type Through Hole, Right Angle | Voltage Rating 800 V |
Fastening Type Locking Ramp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,600 | Fr.1.73014 | Fr.2,768.22 |
| Unit Price without VAT: | Fr.1.73014 |
|---|---|
| Unit Price with VAT: | Fr.1.87028 |

