1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX
2301995-4
2301995-4

2301995-4

DigiKey Part Number
A126230TR-ND - Tape & Reel (TR)
A126230CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2301995-4
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
2301995-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
LED Color
Green, Yellow - Green, Yellow
Manufacturer
TE Connectivity AMP Connectors
Number of Cores per Jack
8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Shielding
Shielded
Part Status
Active
Features
Board Lock
Connector Type
RJ45
Tab Direction
Up
Number of Ports
1
Contact Material
Copper Alloy
Number of Rows
1
Contact Finish
Gold
Applications
10/100/1000 Base-T, AutoMDIX
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Contact Finish Thickness
30.0µin (0.76µm)
Orientation
Vertical
Shield Material
Brass
Termination
Solder
Housing Material
Liquid Crystal Polymer (LCP)
Height Above Board
0.665" (16.90mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 365
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.9.85000Fr.9.85
10Fr.8.37700Fr.83.77
25Fr.7.85280Fr.196.32
Tape & Reel (TR)
QuantityUnit PriceExt Price
80Fr.7.45088Fr.596.07
160Fr.7.09538Fr.1,135.26
240Fr.6.89542Fr.1,654.90
400Fr.6.65158Fr.2,660.63
560Fr.6.49568Fr.3,637.58
800Fr.6.33448Fr.5,067.58
Manufacturers Standard Package
Unit Price without VAT:Fr.9.85000
Unit Price with VAT:Fr.10.64785