
2340164-2 | |
|---|---|
DigiKey Part Number | 17-2340164-2-ND |
Manufacturer | |
Manufacturer Product Number | 2340164-2 |
Description | CONN EDGE DUAL FMALE 52POS GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 52 (44 + 8 Power) Position Female Connector Non Specified - Dual Edge Gold Black |
Datasheet | Datasheet |
Category | Features Board Guide |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Tray | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Card Type Non Specified - Dual Edge | Contact Finish Thickness 30.0µin (0.76µm) |
Gender Female | Contact Type Cantilever |
Number of Positions/Bay/Row 22; 4 | Color Black |
Number of Positions 52 (44 + 8 Power) | Operating Temperature -55°C ~ 105°C |
Card Thickness 0.062" (1.57mm) | Material - Insulation Thermoplastic, Glass Filled |
Number of Rows 2 | Base Product Number |
Read Out Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 71,400 | Fr.2.87674 | Fr.205,399.24 |
| Unit Price without VAT: | Fr.2.87674 |
|---|---|
| Unit Price with VAT: | Fr.3.10976 |

