
2343571-1 | |
|---|---|
DigiKey Part Number | A144500TR-ND - Tape & Reel (TR) A144500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2343571-1 |
Description | CONN RCPT 124POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 124 Position Connector Receptacle, Center Strip Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2343571-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 124 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Board Lock, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.260" (6.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.18.02000 | Fr.18.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | Fr.18.01761 | Fr.32,431.70 |
| Unit Price without VAT: | Fr.18.02000 |
|---|---|
| Unit Price with VAT: | Fr.19.47962 |

