
DAC5652AIRSLR | |
|---|---|
DigiKey Part Number | 296-DAC5652AIRSLRTR-ND - Tape & Reel (TR) 296-DAC5652AIRSLRCT-ND - Cut Tape (CT) 296-DAC5652AIRSLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC5652AIRSLR |
Description | IC DAC 10BIT A-OUT 48VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 2 48-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | DAC5652AIRSLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 10 | |
Number of D/A Converters | 2 | |
Settling Time | 20ns (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | Parallel | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 3V ~ 3.6V | |
Voltage - Supply, Digital | 3V ~ 3.6V | |
INL/DNL (LSB) | ±0.25, ±0.16 | |
Architecture | Current Source | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (6x6) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.15.43000 | Fr.15.43 |
| 10 | Fr.12.29900 | Fr.122.99 |
| 25 | Fr.11.51720 | Fr.287.93 |
| 100 | Fr.10.65780 | Fr.1,065.78 |
| 250 | Fr.10.24816 | Fr.2,562.04 |
| 500 | Fr.10.00132 | Fr.5,000.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.9.58374 | Fr.23,959.35 |
| Unit Price without VAT: | Fr.15.43000 |
|---|---|
| Unit Price with VAT: | Fr.16.67983 |

