
2445465-1 | |
|---|---|
DigiKey Part Number  | 17-2445465-1-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 2445465-1  | 
Description  | 23POS,PIN DIA 1.3,HDR ASSY,180DE  | 
Manufacturer Standard Lead Time  | 11 Weeks  | 
Customer Reference  | |
Detailed Description  | Connector Header Panel Mount, Through Hole 23 position 0.157" (4.00mm)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Connector Type  | ||
Contact Type  | Male Pin  | |
Pitch - Mating  | ||
Number of Positions  | ||
Number of Rows  | 3  | |
Row Spacing - Mating  | ||
Number of Positions Loaded  | All  | |
Style  | ||
Shrouding  | Shrouded - 4 Wall  | |
Mounting Type  | ||
Termination  | Solder  | |
Fastening Type  | Locking Ramp  | |
Contact Length - Mating  | 0.297" (7.54mm)  | |
Contact Length - Post  | -  | |
Overall Contact Length  | -  | |
Insulation Height  | -  | |
Contact Shape  | Circular  | |
Contact Finish - Mating  | Tin  | |
Contact Finish Thickness - Mating  | -  | |
Contact Finish - Post  | Tin  | |
Contact Material  | Brass  | |
Insulation Material  | Polybutylene Terephthalate (PBT), Glass Filled  | |
Features  | Mounting Flange  | |
Operating Temperature  | -40°C ~ 105°C  | |
Ingress Protection  | -  | |
Material Flammability Rating  | -  | |
Insulation Color  | Black  | |
Current Rating (Amps)  | 8A  | |
Voltage Rating  | 250VAC, 159VDC  | |
Mated Stacking Heights  | -  | |
Contact Finish Thickness - Post  | -  | |
Applications  | General Purpose  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 6,000 | Fr.4.22611 | Fr.25,356.66 | 
| Unit Price without VAT: | Fr.4.22611 | 
|---|---|
| Unit Price with VAT: | Fr.4.56842 | 


