
1-2483193-2 | |
|---|---|
DigiKey Part Number | 17-1-2483193-2TR-ND - Tape & Reel (TR) 17-1-2483193-2CT-ND - Cut Tape (CT) 17-1-2483193-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-2483193-2 |
Description | 0.8MM RECEPTACLE WTB 12POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Receptacle Connector Crimp Gold 32 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1-2483193-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 12 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Push-Pull | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 32 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.98000 | Fr.0.98 |
| 10 | Fr.0.79500 | Fr.7.95 |
| 100 | Fr.0.64820 | Fr.64.82 |
| 500 | Fr.0.56192 | Fr.280.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.56902 | Fr.569.02 |
| 2,000 | Fr.0.54186 | Fr.1,083.72 |
| 3,000 | Fr.0.52659 | Fr.1,579.77 |
| 5,000 | Fr.0.50796 | Fr.2,539.80 |
| 7,000 | Fr.0.49605 | Fr.3,472.35 |
| 10,000 | Fr.0.48374 | Fr.4,837.40 |
| Unit Price without VAT: | Fr.0.98000 |
|---|---|
| Unit Price with VAT: | Fr.1.05938 |

