New Product
Circular - 0.787" (20.00mm) Grommet, Entry Plate 0.236" (6.00mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular - 0.787" (20.00mm) Grommet, Entry Plate 0.236" (6.00mm) Black
2499694-3

2499694-3

DigiKey Part Number
17-2499694-3-ND
Manufacturer
Manufacturer Product Number
2499694-3
Description
CEP,GROMMET,PA,PLUG,6,BLK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Circular - 0.787" (20.00mm) Grommet, Entry Plate 0.236" (6.00mm) Black
Datasheet
 Datasheet
EDA/CAD Models
2499694-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Panel Cutout Dimensions
Circular - 0.787" (20.00mm)
Manufacturer
TE Connectivity AMP Connectors
Diameter - Inside
0.236" (6.00mm)
Packaging
Bulk
Material
Polyamide (PA6), Nylon 6
Part Status
Active
Color
Black
Bushing, Grommet Type
Grommet, Entry Plate
Material Flammability Rating
UL94 V-0
For Use With/Related Products
Cable, Wires
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.1.01000Fr.1.01
20Fr.0.81650Fr.16.33
40Fr.0.77725Fr.31.09
60Fr.0.75533Fr.45.32
100Fr.0.72860Fr.72.86
260Fr.0.68104Fr.177.07
500Fr.0.65030Fr.325.15
1,000Fr.0.61925Fr.619.25
2,500Fr.0.58049Fr.1,451.22
Manufacturers Standard Package
Unit Price without VAT:Fr.1.01000
Unit Price with VAT:Fr.1.09181