


2499694-7 | |
|---|---|
DigiKey Part Number | 17-2499694-7-ND |
Manufacturer | |
Manufacturer Product Number | 2499694-7 |
Description | CEP,GROMMET,PA,PLUG,12,BLK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.787" (20.00mm) Grommet, Entry Plate 0.472" (12.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 2499694-7 Models |
Category | Panel Cutout Dimensions Circular - 0.787" (20.00mm) |
Manufacturer TE Connectivity AMP Connectors | Diameter - Inside 0.472" (12.00mm) |
Packaging Bulk | Material Polyamide (PA6), Nylon 6 |
Part Status Active | Color Black |
Bushing, Grommet Type Grommet, Entry Plate | Material Flammability Rating UL94 V-0 |
For Use With/Related Products Cable, Wires |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.26000 | Fr.1.26 |
| 20 | Fr.1.01900 | Fr.20.38 |
| 40 | Fr.0.97025 | Fr.38.81 |
| 60 | Fr.0.94283 | Fr.56.57 |
| 100 | Fr.0.90940 | Fr.90.94 |
| 260 | Fr.0.85012 | Fr.221.03 |
| 500 | Fr.0.81174 | Fr.405.87 |
| 1,000 | Fr.0.77299 | Fr.772.99 |
| 2,500 | Fr.0.72462 | Fr.1,811.55 |
| Unit Price without VAT: | Fr.1.26000 |
|---|---|
| Unit Price with VAT: | Fr.1.36206 |

