cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

277145-1

DigiKey Part Number
277145-1-ND
Manufacturer
Manufacturer Product Number
277145-1
Description
CONN TERM RECT 350 MCM #3/8
Customer Reference
Detailed Description
Terminal Connector Rectangular Standard 350MCM (kcmil) 3/8 Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Standard
Stud/Tab Size
3/8 Stud
Terminal Style
Two Stud Holes
Tab Thickness
0.250" (6.35mm)
Length - Overall
3.800" (96.52mm)
Width - Outer Edges
1.010" (25.65mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp, Barrel
Wire Gauge
350MCM (kcmil)
Insulation
Non-Insulated
Features
-
Color
-
Contact Finish
Tin
Contact Material
Copper
Diameter - Barrel ID
0.819" (20.80mm)
Diameter - Barrel OD
1.011" (25.68mm)
Diameter - Ring ID
0.406" (10.31mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.