
280378-3 | |
|---|---|
DigiKey Part Number | 280378-3-ND |
Manufacturer | |
Manufacturer Product Number | 280378-3 |
Description | CONN HEADER R/A 4POS 2.54MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 4 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 280378-3 Models |
Category | Contact Length - Mating 0.260" (6.60mm) |
Mfr | Contact Length - Post 0.138" (3.50mm) |
Series | Insulation Height 0.197" (5.00mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 31.5µin (0.80µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 1 | Operating Temperature -40°C ~ 80°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 3 Wall | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 40V |
Termination Solder | Contact Finish Thickness - Post 98.4µin (2.50µm) |
Fastening Type Detent Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.95104 | Fr.2,853.12 |
| Unit Price without VAT: | Fr.0.95104 |
|---|---|
| Unit Price with VAT: | Fr.1.02807 |

