
2822344-5 | |
---|---|
DigiKey Part Number | 2822344-5-ND |
Manufacturer | |
Manufacturer Product Number | 2822344-5 |
Description | CONN RCPT HSG 7POS 2.40MM |
Customer Reference | |
Detailed Description | 7 Rectangular Connectors - Housings Receptacle Yellow 0.094" (2.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.094" (2.40mm) | |
Number of Rows | 3 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Yellow | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |