
282849-2 | |
|---|---|
DigiKey Part Number | 282849-2-ND |
Manufacturer | |
Manufacturer Product Number | 282849-2 |
Description | TERM BLK 2POS 35DEG 10.16MM PCB |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block 35° (145°) Angle with Board 0.400" (10.16mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Box | Color Green |
Part Status Obsolete | Housing Material Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Contact Material - Plating Brass - Tin Plated |
Positions Per Level 2 | Clamp Material - Plating Brass - Nickel Plated |
Pitch 0.400" (10.16mm) | Screw Material - Plating Brass - Nickel Plated |
Mating Orientation 35° (145°) Angle with Board | Torque - Screw 0.79 Nm (7.0 Lb-In) |
Current 17.5 A | Screw Thread M3 |
Voltage 600 V | Base Product Number |
Wire Gauge 12-30 AWG |

