



282857-7 | |
|---|---|
DigiKey Part Number | A135933-ND |
Manufacturer | |
Manufacturer Product Number | 282857-7 |
Description | TERM BLK 7P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 282857-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 7 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | Horizontal with Board | |
Current | 24 A | |
Voltage | 300 V | |
Wire Gauge | 12-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | - | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Brass - Tin Plated | |
Clamp Material - Plating | Brass - Nickel Plated | |
Screw Material - Plating | Brass - Nickel Plated | |
Torque - Screw | 0.79 Nm (7.0 Lb-In) | |
Screw Thread | M3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.4.79000 | Fr.4.79 |
| 10 | Fr.3.40000 | Fr.34.00 |
| 25 | Fr.2.98800 | Fr.74.70 |
| 50 | Fr.2.73480 | Fr.136.74 |
| 100 | Fr.2.52710 | Fr.252.71 |
| 300 | Fr.2.27813 | Fr.683.44 |
| 500 | Fr.2.19012 | Fr.1,095.06 |
| 1,000 | Fr.2.09336 | Fr.2,093.36 |
| Unit Price without VAT: | Fr.4.79000 |
|---|---|
| Unit Price with VAT: | Fr.5.17799 |

