


2834010-3 | |
---|---|
DigiKey Part Number | 17-2834010-3TR-ND - Tape & Reel (TR) 17-2834010-3CT-ND - Cut Tape (CT) 17-2834010-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2834010-3 |
Description | CONN SSL POKE-IN CONT 20-24AWG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20-24 AWG SSL Contact, Poke-In Wire Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2834010-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Contact, Poke-In Wire | |
Number of Positions | 1 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Pitch | - | |
Wire Gauge | 20-24 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Copper Alloy | |
Fastening Type | - | |
Housing Color | - | |
Housing Material | - | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 300 V | |
Current Rating (Amps) | Varies by Wire Gauge | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.15000 | Fr.0.15 |
10 | Fr.0.13200 | Fr.1.32 |
100 | Fr.0.11180 | Fr.11.18 |
500 | Fr.0.09980 | Fr.49.90 |
1,000 | Fr.0.09502 | Fr.95.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.08353 | Fr.250.59 |
6,000 | Fr.0.07954 | Fr.477.24 |
9,000 | Fr.0.07729 | Fr.695.61 |
15,000 | Fr.0.07456 | Fr.1,118.40 |
21,000 | Fr.0.07281 | Fr.1,529.01 |
30,000 | Fr.0.07100 | Fr.2,130.00 |
75,000 | Fr.0.06656 | Fr.4,992.00 |
Unit Price without VAT: | Fr.0.15000 |
---|---|
Unit Price with VAT: | Fr.0.16215 |