


2842143-4 | |
|---|---|
DigiKey Part Number | 17-2842143-4TR-ND - Tape & Reel (TR) 17-2842143-4CT-ND - Cut Tape (CT) 17-2842143-4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2842143-4 |
Description | 8P,2MM,BRK HDR,DRVT,SMD,0.38AU,T |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 8 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2842143-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.157" (4.00mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.059" (1.50mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 15.0µin (0.38µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Pick and Place | |
Operating Temperature | -40°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 2A | |
Voltage Rating | 125VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.74000 | Fr.1.74 |
| 10 | Fr.1.47500 | Fr.14.75 |
| 100 | Fr.1.25340 | Fr.125.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | Fr.1.07078 | Fr.481.85 |
| 900 | Fr.1.01967 | Fr.917.70 |
| 1,350 | Fr.0.99093 | Fr.1,337.76 |
| 2,250 | Fr.0.95587 | Fr.2,150.71 |
| 3,150 | Fr.0.93347 | Fr.2,940.43 |
| 4,500 | Fr.0.91029 | Fr.4,096.31 |
| Unit Price without VAT: | Fr.1.74000 |
|---|---|
| Unit Price with VAT: | Fr.1.88094 |

