284415-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
284415-5
284415-5
284415-5

284415-5

DigiKey Part Number
A135967-ND
Manufacturer
Manufacturer Product Number
284415-5
Description
TERM BLK 5POS TOP ENT 3.81MM PCB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
5 Position Wire to Board Terminal Block Vertical with Board 0.150" (3.81mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
284415-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
5
Pitch
0.150" (3.81mm)
Mating Orientation
Vertical with Board
Current
12 A
Voltage
300 V
Wire Gauge
12-30 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
Interlocking (Side)
Color
Green
Operating Temperature
-
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Brass - Tin Plated
Clamp Material - Plating
Brass - Nickel Plated
Screw Material - Plating
Brass - Nickel Plated
Torque - Screw
0.25 Nm (2.2 Lb-In)
Screw Thread
M3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 252
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.2.70000Fr.2.70
10Fr.1.92900Fr.19.29
25Fr.1.68640Fr.42.16
50Fr.1.53400Fr.76.70
150Fr.1.34453Fr.201.68
300Fr.1.25373Fr.376.12
600Fr.1.18143Fr.708.86
1,050Fr.1.13438Fr.1,191.10
5,100Fr.1.05542Fr.5,382.64
Manufacturers Standard Package
Unit Price without VAT:Fr.2.70000
Unit Price with VAT:Fr.2.91870