
CRCW06031M00JNEAHP | |
|---|---|
DigiKey Part Number | 541-1.0MSATR-ND - Tape & Reel (TR) 541-1.0MSACT-ND - Cut Tape (CT) 541-1.0MSADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06031M00JNEAHP |
Description | RES SMD 1M OHM 5% 1/3W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06031M00JNEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.11000 | Fr.0.11 |
| 10 | Fr.0.05600 | Fr.0.56 |
| 25 | Fr.0.04360 | Fr.1.09 |
| 50 | Fr.0.03660 | Fr.1.83 |
| 100 | Fr.0.03070 | Fr.3.07 |
| 250 | Fr.0.02552 | Fr.6.38 |
| 500 | Fr.0.02236 | Fr.11.18 |
| 1,000 | Fr.0.01984 | Fr.19.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.01616 | Fr.80.80 |
| 10,000 | Fr.0.01455 | Fr.145.50 |
| 15,000 | Fr.0.01363 | Fr.204.45 |
| 25,000 | Fr.0.01271 | Fr.317.75 |
| 35,000 | Fr.0.01266 | Fr.443.10 |
| 50,000 | Fr.0.01261 | Fr.630.50 |
| 60,000 | Fr.0.01258 | Fr.754.80 |
| 120,000 | Fr.0.01239 | Fr.1,486.80 |
| 125,000 | Fr.0.01236 | Fr.1,545.00 |
| Unit Price without VAT: | Fr.0.11000 |
|---|---|
| Unit Price with VAT: | Fr.0.11891 |

