
292174-3 | |
|---|---|
DigiKey Part Number | A98633TR-ND - Tape & Reel (TR) A98633CT-ND - Cut Tape (CT) A98633DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 292174-3 |
Description | CONN HEADER SMD 3POS 2MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 3 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 292174-3 Models |
Category | Fastening Type Detent Lock |
Mfr | Contact Length - Mating 0.177" (4.50mm) |
Series | Insulation Height 0.307" (7.80mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Features Board Guide, Solder Retention |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 125VAC |
Mounting Type | Applications General Purpose |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.41000 | Fr.1.41 |
| 10 | Fr.1.19500 | Fr.11.95 |
| 100 | Fr.1.01550 | Fr.101.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | Fr.0.90283 | Fr.631.98 |
| 1,400 | Fr.0.85975 | Fr.1,203.65 |
| 2,100 | Fr.0.83551 | Fr.1,754.57 |
| 3,500 | Fr.0.80596 | Fr.2,820.86 |
| 4,900 | Fr.0.78707 | Fr.3,856.64 |
| 7,000 | Fr.0.76753 | Fr.5,372.71 |
| Unit Price without VAT: | Fr.1.41000 |
|---|---|
| Unit Price with VAT: | Fr.1.52421 |




