
292336-2 | |
|---|---|
DigiKey Part Number | A113393-ND |
Manufacturer | |
Manufacturer Product Number | 292336-2 |
Description | CONN RCPT USB2.0 TYPEA 4POS R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 292336-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Vertical, Flag | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A per Contact | |
Voltage - Rated | 30VAC | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.47000 | Fr.2.47 |
| 22 | Fr.1.98591 | Fr.43.69 |
| 44 | Fr.1.89068 | Fr.83.19 |
| 66 | Fr.1.83727 | Fr.121.26 |
| 110 | Fr.1.77227 | Fr.194.95 |
| 264 | Fr.1.66606 | Fr.439.84 |
| 506 | Fr.1.59134 | Fr.805.22 |
| 1,012 | Fr.1.51541 | Fr.1,533.59 |
| 2,508 | Fr.1.42148 | Fr.3,565.07 |
| Unit Price without VAT: | Fr.2.47000 |
|---|---|
| Unit Price with VAT: | Fr.2.67007 |


