
293034-3 | |
|---|---|
DigiKey Part Number | A120655-ND |
Manufacturer | |
Manufacturer Product Number | 293034-3 |
Description | CONN MALE TAB HSG 0.25 7POS NAT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 7 Position Housing Connector Male, Tab Natural 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 293034-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Male, Tab | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 7 | |
Stacking Direction | Side to Side | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Panel Mount | |
Color | Natural | |
Material | Polyamide (PA6), Nylon 6 | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,200 | Fr.0.39724 | Fr.4,051.85 |
| Unit Price without VAT: | Fr.0.39724 |
|---|---|
| Unit Price with VAT: | Fr.0.42942 |

