Image for 3-100147-0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-100147-0

DigiKey Part Number
3-100147-0-ND
Manufacturer
Manufacturer Product Number
3-100147-0
Description
CONN RECEPT 110POS 2MM PRESS-FIT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
110 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.079" (2.00mm)
Manufacturer
TE Connectivity AMP Connectors
Number of Rows
5
Series
Mounting Type
Board Edge, Through Hole, Right Angle
Packaging
Tube
Termination
Press-Fit
Part Status
Active
Current Rating (Amps)
1.5 A
Connector Type
Receptacle, Female Sockets
Voltage Rating
500Vrms
Connector Style
A 22
Operating Temperature
-55°C ~ 125°C
Number of Positions
110
Base Product Number
Number of Positions Loaded
All
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tube
QuantityUnit PriceExt Price
495Fr.8.23655Fr.4,077.09
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.8.23655
Unit Price with VAT:Fr.8.90371