
3-1377174-3 | |
---|---|
DigiKey Part Number | 3-1377174-3-ND |
Manufacturer | |
Manufacturer Product Number | 3-1377174-3 |
Description | CONN TERM RCPT 13-17AWG CRIMP |
Customer Reference | |
Detailed Description | Terminal Connector Female, Receptacle (Socket) 13-17 AWG Crimp Tin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Female, Receptacle (Socket) | |
Diameter - Barrel | 0.189" (4.80mm) | |
Wire Gauge | 13-17 AWG | |
Length - Overall | 0.972" (24.70mm) | |
Length - Barrel | - | |
Insulation | Fully Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Color | Blue | |
Insulation Diameter | 0.157" (3.99mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |