3-1447221-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-1447221-3

DigiKey Part Number
A107346TR-ND - Tape & Reel (TR)
A107346CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
3-1447221-3
Description
CONN SOCKET 16-18AWG CRIMP GOLD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 16-18 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
3-1447221-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
16-18 AWG
Contact Finish
Gold
Contact Finish Thickness
16.0µin (0.41µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,349
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.39000Fr.0.39
10Fr.0.33100Fr.3.31
25Fr.0.31040Fr.7.76
50Fr.0.29540Fr.14.77
100Fr.0.28130Fr.28.13
250Fr.0.26364Fr.65.91
500Fr.0.25104Fr.125.52
1,000Fr.0.23905Fr.239.05
2,500Fr.0.22407Fr.560.17
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,000Fr.0.18342Fr.1,283.94
14,000Fr.0.17467Fr.2,445.38
21,000Fr.0.16975Fr.3,564.75
35,000Fr.0.16375Fr.5,731.25
49,000Fr.0.15991Fr.7,835.59
Manufacturers Standard Package
Unit Price without VAT:Fr.0.39000
Unit Price with VAT:Fr.0.42159